70G-ODC5 | |
---|---|
DigiKey Part Number | GH3040-ND |
Manufacturer | |
Manufacturer Product Number | 70G-ODC5 |
Description | DC OUTPUT MODULE 3.5A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 3.5A 3 ~ 60VDC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Color | Red | |
Style | G5 | |
Voltage - Input | 5VDC | |
Current - Input | 13 mA | |
Voltage - Output | 3 ~ 60VDC | |
Current - Output | 3.5A | |
Turn On Time | 0.02ms | |
Turn Off Time | 0.05ms | |
Features | Hold Down Screw, Fused, Status LED(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.27000 | ¥174.27 |
10 | ¥165.58700 | ¥1,655.87 |
25 | ¥156.87120 | ¥3,921.78 |
50 | ¥148.15580 | ¥7,407.79 |
100 | ¥139.44040 | ¥13,944.04 |
250 | ¥130.72524 | ¥32,681.31 |
500 | ¥122.01032 | ¥61,005.16 |