I/O Relay Modules

Results: 4
Type
AC Input ModuleAC Output ModuleDC Input ModuleDC Output Module
Color
BlackRedWhiteYellow
Voltage - Input
3 ~ 32VDC5VDC120VAC
Current - Input
8 mA14 mA16 mA18 mA
Voltage - Output
3 ~ 60VDC5VDC24 ~ 140VAC
Current - Output
10mA3.5A
Turn On Time
0.02ms0.20ms8.33ms20ms
Turn Off Time
0.05ms0.40ms8.33ms20ms
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
Style
Voltage - Input
Current - Input
Voltage - Output
Current - Output
Turn On Time
Turn Off Time
Features
70-RED-STANDARD
70-ODC5
DC OUTPUT MODULE 3.5A
Grayhill Inc.
139
In Stock
1 : ¥152.85000
Bulk
Bulk
Active
DC Output Module
Red
Standard
5VDC
14 mA
3 ~ 60VDC
3.5A
0.02ms
0.05ms
Hold Down Screw
70-IDC5
70-IDC5
DC INPUT MODULE 3-32V
Grayhill Inc.
100
In Stock
1 : ¥150.46000
Bulk
Bulk
Active
DC Input Module
White
Standard
3 ~ 32VDC
18 mA
5VDC
10mA
0.20ms
0.40ms
Hold Down Screw
70-BLACK-STANDARD
70-OAC5
AC OUTPUT MODULE 3.5A
Grayhill Inc.
59
In Stock
1 : ¥158.80000
Bulk
Bulk
Active
AC Output Module
Black
Standard
5VDC
16 mA
24 ~ 140VAC
3.5A
8.33ms
8.33ms
Hold Down Screw
70-IAC5
70-IAC5
AC INPUT MODULE 120V
Grayhill Inc.
0
In Stock
Check Lead Time
1 : ¥148.17000
Bulk
Bulk
Active
AC Input Module
Yellow
Standard
120VAC
8 mA
5VDC
10mA
20ms
20ms
Hold Down Screw
Showing
of 4

I/O Relay Modules


I/O relay modules are used in industrial control, building management, and similar applications to connect control equipment to input sources such as limit switches or proximity sensors, as well as output devices such as motors or linear actuators. Typically implemented in form factors that allow ease of replacement, their primary purpose is to allow system components operating at different voltage levels and supplied by different sources to be safely connected to a shared control system.