5604258 | |
---|---|
DigiKey Part Number | 277-17488-ND |
Manufacturer | |
Manufacturer Product Number | 5604258 |
Description | UM-8REL/SI/21/14/PLCASSY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 8 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Number of Channels | 8 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | DIN Rail |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,533.29000 | ¥5,533.29 |