PRT-15109 | |
---|---|
DigiKey Part Number | 1568-1959-ND |
Manufacturer | |
Manufacturer Product Number | PRT-15109 |
Description | QWIIC CABLE GROVE ADAPTER 100MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Grove, Qwiic - Cable Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | Grove, Qwiic | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |