FDPF8D5N10C | |
---|---|
DigiKey Part Number | FDPF8D5N10C-ND |
Manufacturer | |
Manufacturer Product Number | FDPF8D5N10C |
Description | MOSFET N-CH 100V 76A TO220F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 76A (Tc) 2.4W (Ta), 35W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 76A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2475 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 35W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
10 | ¥27.10000 | ¥271.00 |
100 | ¥21.92190 | ¥2,192.19 |
500 | ¥19.48592 | ¥9,742.96 |
1,000 | ¥16.68484 | ¥16,684.84 |
2,000 | ¥15.71054 | ¥31,421.08 |
5,000 | ¥15.07266 | ¥75,363.30 |