Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,201 In Stock | 1 : ¥72.99000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 52A (Tc) | 10V | 72mOhm @ 26A, 10V | 5V @ 250µA | 215 nC @ 10 V | ±20V | 8660 pF @ 100 V | - | 481W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
1,395 In Stock | 1 : ¥35.55000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 20.6A (Tc) | 10V | 190mOhm @ 10A, 10V | 5V @ 2mA | 78 nC @ 10 V | ±20V | 3225 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
1,300 In Stock | 1 : ¥49.67000 Cut Tape (CT) 800 : ¥31.29741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 35A (Tc) | 10V | 110mOhm @ 17.5A, 10V | 5V @ 3.5mA | 145 nC @ 10 V | ±20V | 4895 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
339 In Stock | 1 : ¥82.59000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 54A (Tc) | 10V | 77mOhm @ 27A, 10V | 5V @ 5.4mA | 164 nC @ 10 V | ±20V | 7109 pF @ 100 V | - | 481W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
242 In Stock 1,350 Factory | 1 : ¥180.62000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 27.4mOhm @ 35A, 10V | 5V @ 7.5mA | 259 nC @ 10 V | ±30V | 7690 pF @ 400 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
800 In Stock | 1 : ¥37.77000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 35A (Tc) | 10V | 110mOhm @ 17.5A, 10V | 5V @ 3.5mA | 145 nC @ 10 V | ±20V | 4895 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
568 In Stock | 1 : ¥43.10000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 40A (Tc) | 10V | 82mOhm @ 20A, 10V | 5V @ 4mA | 81 nC @ 10 V | ±30V | 3410 pF @ 400 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
446 In Stock | 1 : ¥86.12000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 76A (Tc) | 10V | 41mOhm @ 38A, 10V | 5V @ 7.6mA | 298 nC @ 10 V | ±20V | 12560 pF @ 100 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | |||
977 In Stock | 1 : ¥13.96000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 10.2A (Tc) | - | 380mOhm @ 5.1A, 10V | 5V @ 1mA | 43 nC @ 10 V | ±20V | 1680 pF @ 100 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
847 In Stock 23,000 Factory | 1 : ¥25.86000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 20.6A (Tc) | - | 190mOhm @ 10A, 10V | 5V @ 2mA | 78 nC @ 10 V | ±20V | 3055 pF @ 100 V | - | 39W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
902 In Stock | 1 : ¥29.97000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 35A (Tc) | 10V | 110mOhm @ 17.5A, 10V | 5V @ 3.5mA | 145 nC @ 10 V | ±20V | 4895 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
395 In Stock | 1 : ¥52.38000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 20.6A (Tc) | 10V | 190mOhm @ 10A, 10V | 5V @ 2mA | 78 nC @ 10 V | ±20V | 3225 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
414 In Stock | 1 : ¥127.91000 Tube 1 : ¥112.97000 Tube | Tube Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 76A (Tc) | 10V | 41mOhm @ 38A, 10V | 5V @ 7.6mA | 298 nC @ 10 V | ±20V | 12560 pF @ 100 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
3,523 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Tc) | 10V | 260mOhm @ 7.5A, 10V | 5V @ 1.5mA | 60 nC @ 10 V | ±20V | 2340 pF @ 100 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
232 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 76A (Tc) | 10V | 41mOhm @ 38A, 10V | 5V @ 7.6mA | 298 nC @ 10 V | ±20V | 12560 pF @ 100 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | |||
66 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 54A (Tc) | 10V | 77mOhm @ 27A, 10V | 5V @ 5.4mA | 164 nC @ 10 V | ±20V | 7109 pF @ 100 V | - | 481W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
69 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 35A (Tc) | 10V | 110mOhm @ 17.5A, 10V | 5V @ 3.5mA | 145 nC @ 10 V | ±20V | 4895 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 1,000 : ¥15.89024 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Tc) | - | 260mOhm @ 7.5A, 10V | 5V @ 1.5mA | 60 nC @ 10 V | ±20V | 2340 pF @ 100 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 76A (Tc) | 10V | 41mOhm @ 38A, 10V | 5V @ 7.6mA | 294 nC @ 10 V | ±20V | 13020 pF @ 100 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Tc) | 10V | 260mOhm @ 7.5A, 10V | 5V @ 1.5mA | 60 nC @ 10 V | ±20V | 2340 pF @ 100 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 10.2A (Tc) | 10V | 380mOhm @ 5.1A, 10V | 5V @ 1mA | 43 nC @ 10 V | ±20V | 1680 pF @ 100 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | Active | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 27.4mOhm @ 35A, 10V | 5V @ 7.5mA | 259 nC @ 10 V | ±30V | 7690 pF @ 400 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock | Active | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 76A (Tc) | 10V | 41mOhm @ 38A, 10V | 5V @ 7.6mA | 298 nC @ 10 V | ±20V | 12560 pF @ 100 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-4 | TO-247-4 |