BSC110N15NS5ATMA1 | |
---|---|
DigiKey Part Number | BSC110N15NS5ATMA1TR-ND - Tape & Reel (TR) BSC110N15NS5ATMA1CT-ND - Cut Tape (CT) BSC110N15NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC110N15NS5ATMA1 |
Description | MOSFET N-CH 150V 76A TDSON |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 76A (Tc) 125W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC110N15NS5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 38A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 91µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2770 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥19.65400 | ¥196.54 |
100 | ¥15.89990 | ¥1,589.99 |
500 | ¥14.13334 | ¥7,066.67 |
1,000 | ¥12.10174 | ¥12,101.74 |
2,000 | ¥11.39505 | ¥22,790.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.93237 | ¥54,661.85 |