LTC3777ELXE#PBF | |
---|---|
DigiKey Part Number | 505-LTC3777ELXE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3777ELXE#PBF |
Description | 150V VIN AND VOUT SYNCHRONOUS 4- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 48-eLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3777ELXE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 150V | |
Frequency - Switching | 50kHz ~ 600kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-eLQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.24000 | ¥172.24 |
10 | ¥158.27700 | ¥1,582.77 |
25 | ¥151.71400 | ¥3,792.85 |
80 | ¥133.67100 | ¥10,693.68 |
250 | ¥127.11076 | ¥31,777.69 |
500 | ¥118.90998 | ¥59,454.99 |