UCC21540DWR | |
---|---|
DigiKey Part Number | 296-UCC21540DWRTR-ND - Tape & Reel (TR) 296-UCC21540DWRCT-ND - Cut Tape (CT) 296-UCC21540DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21540DWR |
Description | DGTL ISO 5.7KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21540DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | 5.5ns | |
Rise / Fall Time (Typ) | 5ns, 6ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A, 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.2V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.92200 | ¥129.22 |
25 | ¥12.19000 | ¥304.75 |
100 | ¥10.38540 | ¥1,038.54 |
250 | ¥9.75128 | ¥2,437.82 |
500 | ¥8.53228 | ¥4,266.14 |
1,000 | ¥7.06971 | ¥7,069.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.58213 | ¥13,164.26 |
6,000 | ¥6.33833 | ¥38,029.98 |
10,000 | ¥6.09455 | ¥60,945.50 |