LM9076BMA-5.0/NOPB | |
---|---|
DigiKey Part Number | LM9076BMA-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM9076BMA-5.0/NOPB |
Description | IC REG LINEAR 5V 150MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM9076BMA-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
Current - Supply (Max) | 4.5 mA | |
PSRR | 60dB (120kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.67000 | ¥25.67 |
10 | ¥23.04700 | ¥230.47 |
95 | ¥18.88611 | ¥1,794.18 |
285 | ¥17.91789 | ¥5,106.60 |
570 | ¥16.07760 | ¥9,164.23 |
1,045 | ¥13.55940 | ¥14,169.57 |
2,565 | ¥12.88142 | ¥33,040.84 |
5,035 | ¥12.39714 | ¥62,419.60 |