5125

DigiKey Part Number
36-5125-ND
Manufacturer
Manufacturer Product Number
5125
Description
PC TEST POINT MULTIPURPOSE BROWN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Brown PC Test Point, Multipurpose Phosphor Bronze Silver Plating Through Hole Mounting Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
Packaging
Bulk
Part Status
Active
Type
PC Test Point, Multipurpose
Mounting Type
Through Hole
Color
Brown
Hole Diameter
0.063" (1.60mm)
Size / Dimension
0.125" Dia x 0.320" L (3.18mm x 8.13mm)
Height
-
Plating
Silver
Material - Insulation
Nylon 46, UL 94V-0
Material - Body
Phosphor Bronze
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
25¥2.52880¥63.22
100¥2.47530¥247.53
250¥2.32372¥580.93
500¥2.07134¥1,035.67
1,000¥1.45691¥1,456.91
2,500¥1.33202¥3,330.05
5,000¥1.24876¥6,243.80
Manufacturers Standard Package
Alternate Color
PC TEST POINT MULTIPURPOSE GREEN
In-Stock: 25057
Unit Price: ¥3.12000
PC TEST POINT MULTIPURPOSE BLUE
In-Stock: 122
Unit Price: ¥3.12000
PC TEST POINT MULTIPURPOSE GRAY
In-Stock: 22177
Unit Price: ¥3.12000
PC TEST POINT MULTIPURP PURPLE
In-Stock: 17433
Unit Price: ¥3.12000