FFSP2065A | |
---|---|
DigiKey Part Number | 5556-FFSP2065A-ND |
Manufacturer | |
Manufacturer Product Number | FFSP2065A |
Description | DIODE SIL CARB 650V 25A TO220-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 25A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | FFSP2065A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 1085pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
50 | ¥39.36920 | ¥1,968.46 |
100 | ¥33.74480 | ¥3,374.48 |
500 | ¥29.99550 | ¥14,997.75 |
1,000 | ¥25.68363 | ¥25,683.63 |
2,000 | ¥24.18383 | ¥48,367.66 |