STPSC12065D | |
---|---|
DigiKey Part Number | 497-STPSC12065D-ND |
Manufacturer | |
Manufacturer Product Number | STPSC12065D |
Description | DIODE SIL CARB 650V 12A TO220AC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPSC12065D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 12 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 650 V | |
Capacitance @ Vr, F | 750pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥16.73200 | ¥167.32 |
100 | ¥13.53800 | ¥1,353.80 |
500 | ¥13.24142 | ¥6,620.71 |