IXYH60N90C3 | |
---|---|
DigiKey Part Number | IXYH60N90C3-ND |
Manufacturer | |
Manufacturer Product Number | IXYH60N90C3 |
Description | IGBT 900V 140A 750W C3 TO-247 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | IGBT 900 V 140 A 750 W Through Hole TO-247 (IXTH) |
Datasheet | Datasheet |
EDA/CAD Models | IXYH60N90C3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 900 V | |
Current - Collector (Ic) (Max) | 140 A | |
Current - Collector Pulsed (Icm) | 310 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 60A | |
Power - Max | 750 W | |
Switching Energy | 2.7mJ (on), 1.55mJ (off) | |
Input Type | Standard | |
Gate Charge | 107 nC | |
Td (on/off) @ 25°C | 30ns/87ns | |
Test Condition | 450V, 60A, 3Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 (IXTH) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.58000 | ¥83.58 |
30 | ¥66.69367 | ¥2,000.81 |
120 | ¥59.67225 | ¥7,160.67 |
510 | ¥52.65188 | ¥26,852.46 |
1,020 | ¥47.38675 | ¥48,334.49 |