Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 900 V | |
Current - Collector (Ic) (Max) | 310 A | |
Current - Collector Pulsed (Icm) | 840 A | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 140A | |
Power - Max | 1630 W | |
Switching Energy | 4.3mJ (on), 4mJ (off) | |
Input Type | Standard | |
Gate Charge | 330 nC | |
Td (on/off) @ 25°C | 40ns/145ns | |
Test Condition | 450V, 100A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 (IXYK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.73000 | ¥233.73 |
25 | ¥193.75800 | ¥4,843.95 |
100 | ¥181.64770 | ¥18,164.77 |
500 | ¥155.00570 | ¥77,502.85 |