Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 240 A | |
Current - Collector Pulsed (Icm) | 700 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 120A | |
Power - Max | 1500 W | |
Switching Energy | 6.75mJ (on), 5.1mJ (off) | |
Input Type | Standard | |
Gate Charge | 412 nC | |
Td (on/off) @ 25°C | 35ns/176ns | |
Test Condition | 600V, 100A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | PLUS247™-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥312.71000 | ¥312.71 |
30 | ¥262.05433 | ¥7,861.63 |
120 | ¥244.58308 | ¥29,349.97 |