APT100GN120B2G | |
---|---|
DigiKey Part Number | APT100GN120B2G-ND |
Manufacturer | |
Manufacturer Product Number | APT100GN120B2G |
Description | IGBT TRENCH FIELD STP 1200V 245A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 245 A 960 W Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 245 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 100A | |
Power - Max | 960 W | |
Switching Energy | 11mJ (on), 9.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 540 nC | |
Td (on/off) @ 25°C | 50ns/615ns | |
Test Condition | 800V, 100A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.86000 | ¥241.86 |
100 | ¥196.31700 | ¥19,631.70 |