STGW30V60DF | |
---|---|
DigiKey Part Number | 497-13765-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW30V60DF |
Description | IGBT TRENCH FS 600V 60A TO247-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 60 A 258 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGW30V60DF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 30A | |
Power - Max | 258 W | |
Switching Energy | 383µJ (on), 233µJ (off) | |
Input Type | Standard | |
Gate Charge | 163 nC | |
Td (on/off) @ 25°C | 45ns/189ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 53 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
30 | ¥23.30500 | ¥699.15 |
120 | ¥19.97442 | ¥2,396.93 |
510 | ¥17.75524 | ¥9,055.17 |
1,020 | ¥15.20295 | ¥15,507.01 |
2,010 | ¥14.31520 | ¥28,773.55 |
5,010 | ¥13.73397 | ¥68,807.19 |