UC1844AMDREP | |
---|---|
DigiKey Part Number | 296-18183-2-ND - Tape & Reel (TR) 296-18183-1-ND - Cut Tape (CT) 296-18183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC1844AMDREP |
Description | IC REG CTRLR BST FLYBK PWM 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC1844AMDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.11000 | ¥52.11 |
10 | ¥47.11400 | ¥471.14 |
25 | ¥44.92040 | ¥1,123.01 |
100 | ¥39.00360 | ¥3,900.36 |
250 | ¥37.25064 | ¥9,312.66 |
500 | ¥33.96372 | ¥16,981.86 |
1,000 | ¥29.58126 | ¥29,581.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.11888 | ¥67,797.20 |