BY228TAP | |
---|---|
DigiKey Part Number | BY228TAPGICT-ND - Cut Tape (CT) BY228TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY228TAP |
Description | DIODE AVALANCHE 1.5KV 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1500 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
EDA/CAD Models | BY228TAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1500 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | 140°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.09800 | ¥50.98 |
100 | ¥3.96620 | ¥396.62 |
500 | ¥3.36176 | ¥1,680.88 |
1,000 | ¥3.32497 | ¥3,324.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.32497 | ¥8,312.42 |