Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
968 In Stock | 1 : ¥27.34000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 72 A | 160 A | 2V @ 15V, 40A | 230 W | 765µJ (on), 410µJ (off) | Standard | 153 nC | 18ns/72ns | 400V, 40A, 4.7Ohm, 15V | 75 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 Long Leads | ||
813 In Stock | 1 : ¥30.87000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 80 A | 160 A | 2.3V @ 15V, 40A | 283 W | 498mJ (on), 363mJ (off) | Standard | 210 nC | 40ns/142ns | 400V, 40A, 5Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
535 In Stock | 1 : ¥32.67000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.6V @ 15V, 40A | 468 W | 1mJ (on), 1.32mJ (off) | Standard | 158 nC | 18ns/152ns | 600V, 40A, 10Ohm, 15V | 488 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
2,268 In Stock | 1 : ¥30.95000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 80 A | 120 A | 2.1V @ 15V, 40A | 268 W | 1.01mJ (on), 297µJ (off) | Standard | 72.2 nC | 19.2ns/65.6ns | 400V, 40A, 6Ohm, 15V | 31.8 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
2 In Stock | 1 : ¥23.23000 Tube | Tube | Active | Trench Field Stop | 650 V | 80 A | 160 A | 2V @ 15V, 40A | 283 W | 498µJ (on), 363µJ (off) | Standard | 210 nC | 40ns/142ns | 400V, 40A, 5Ohm, 15V | - | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 Long Leads |