C3M0040120D | |
---|---|
DigiKey Part Number | 1697-C3M0040120D-ND |
Manufacturer | |
Manufacturer Product Number | C3M0040120D |
Description | 1200V 40MOHM SIC MOSFET |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 66A (Tc) 326W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C3M0040120D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 53.5mOhm @ 33.3A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 9.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 101 nC @ 15 V | |
Vgs (Max) | +15V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 2900 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 326W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.83000 | ¥221.83 |
30 | ¥183.88033 | ¥5,516.41 |
120 | ¥172.38883 | ¥20,686.66 |
510 | ¥147.10506 | ¥75,023.58 |