IPD15N06S2L64ATMA2 | |
---|---|
DigiKey Part Number | IPD15N06S2L64ATMA2TR-ND - Tape & Reel (TR) IPD15N06S2L64ATMA2CT-ND - Cut Tape (CT) IPD15N06S2L64ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD15N06S2L64ATMA2 |
Description | MOSFET N-CH 55V 19A TO252-31 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 19A (Tc) 47W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD15N06S2L64ATMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 64mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 14µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 354 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 47W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.37900 | ¥63.79 |
100 | ¥4.41440 | ¥441.44 |
500 | ¥3.68834 | ¥1,844.17 |
1,000 | ¥3.13902 | ¥3,139.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.87067 | ¥7,176.68 |
5,000 | ¥2.65436 | ¥13,271.80 |
7,500 | ¥2.54409 | ¥19,080.68 |
12,500 | ¥2.42805 | ¥30,350.62 |