PSMN2R6-40YS,115 | |
---|---|
DigiKey Part Number | 1727-4274-2-ND - Tape & Reel (TR) 1727-4274-1-ND - Cut Tape (CT) 1727-4274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R6-40YS,115 |
Description | MOSFET N-CH 40V 100A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 131W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3776 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 131W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥11.73200 | ¥117.32 |
100 | ¥9.34030 | ¥934.03 |
500 | ¥7.90326 | ¥3,951.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.70582 | ¥10,058.73 |
3,000 | ¥6.37053 | ¥19,111.59 |
7,500 | ¥6.13104 | ¥45,982.80 |
10,500 | ¥6.10953 | ¥64,150.07 |