FQD16N25CTM | |
---|---|
DigiKey Part Number | FQD16N25CTMTR-ND - Tape & Reel (TR) FQD16N25CTMCT-ND - Cut Tape (CT) FQD16N25CTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD16N25CTM |
Description | MOSFET N-CH 250V 16A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 16A (Tc) 160W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FQD16N25CTM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 270mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1080 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.69300 | ¥76.93 |
100 | ¥5.98330 | ¥598.33 |
500 | ¥5.07136 | ¥2,535.68 |
1,000 | ¥4.13117 | ¥4,131.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.88902 | ¥9,722.55 |
5,000 | ¥3.70382 | ¥18,519.10 |
12,500 | ¥3.53288 | ¥44,161.00 |