![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/997/448_TO252-3_tmb.jpg)
IPP65R
Discrete Semiconductor Products | Single FETs, MOSFETs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
IPP65R190CFD7XKSA1 HIGH POWER_NEW | HIGH POWER_NEW | 930 | Tube | - | |
IPP65R155CFD7XKSA1 HIGH POWER_NEW | HIGH POWER_NEW | 157 | Tube | - | |
IPP65R110CFD7XKSA1 HIGH POWER_NEW | HIGH POWER_NEW | 484 | Tube | - | |
IPP65R090CFD7XKSA1 HIGH POWER_NEW | HIGH POWER_NEW | 190 | Tube | - | |
IPP65R600E6XKSA1 MOSFET N-CH 650V 7.3A TO220-3 | MOSFET N-CH 650V 7.3A TO220-3 | 0 | Bulk Tube | - | |
IPP65R280C6XKSA1 MOSFET N-CH 650V 13.8A TO220-3 | MOSFET N-CH 650V 13.8A TO220-3 | 0 | Bulk Tube | - | |
IPP65R660CFDAAKSA1 MOSFET N-CH 650V 6A TO220-3 | MOSFET N-CH 650V 6A TO220-3 | 0 | Tube | - | |
IPP65R145CFD7AAKSA1 AUTOMOTIVE_COOLMOS PG-TO220-3 | AUTOMOTIVE_COOLMOS PG-TO220-3 | 0 | Tube | - | |
IPP65R075CFD7AAKSA1 AUTOMOTIVE_COOLMOS PG-TO220-3 | AUTOMOTIVE_COOLMOS PG-TO220-3 | 0 | Tube | - | |
IPP65R280E6XKSA1 MOSFET N-CH 650V 13.8A TO220-3 | MOSFET N-CH 650V 13.8A TO220-3 | 0 | Tube | - | |
IPP65R380E6XKSA1 MOSFET N-CH 650V 10.6A TO220-3 | MOSFET N-CH 650V 10.6A TO220-3 | 0 | Tube | - | |
IPP65R380C6XKSA1 MOSFET N-CH 650V 10.6A TO220-3 | MOSFET N-CH 650V 10.6A TO220-3 | 0 | Tube | - | |
IPP65R600C6XKSA1 MOSFET N-CH 650V 7.3A TO220-3 | MOSFET N-CH 650V 7.3A TO220-3 | 0 | Tube | - | |
IPP65R660CFDXKSA1 MOSFET N-CH 650V 6A TO220-3 | MOSFET N-CH 650V 6A TO220-3 | 0 | Tube | - | |
IPP65R074C6XKSA1 MOSFET N-CH 650V 57.7A TO220-3 | MOSFET N-CH 650V 57.7A TO220-3 | 0 | Tube | - |