25A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,513 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.59950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Tc) | 4.5V, 10V | 4.3mOhm @ 10A, 10V | 2.2V @ 250µA | 45 nC @ 10 V | +20V, -16V | 2070 pF @ 15 V | - | 3.5W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
5,482 In Stock | 1 : ¥11.66000 Cut Tape (CT) 3,000 : ¥4.82165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 25A (Tc) | 4.5V, 10V | 28mOhm @ 7A, 10V | 2.5V @ 1mA | 48 nC @ 10 V | ±20V | 2850 pF @ 30 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
900 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,500 : ¥5.24272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Tc) | 10V | 38mOhm @ 12.5A, 10V | 4V @ 250µA | 55 nC @ 10 V | ±20V | 1550 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,113 In Stock | 1 : ¥17.32000 Cut Tape (CT) 2,500 : ¥7.79915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Tc) | 4.5V, 10V | 35mOhm @ 12.5A, 10V | 2.5V @ 250µA | 52 nC @ 5 V | ±16V | 1710 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,133 In Stock | 1 : ¥19.87000 Cut Tape (CT) 2,000 : ¥8.95271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 25A (Tc) | 6V, 10V | 52mOhm @ 5A, 10V | 4V @ 250µA | 40 nC @ 10 V | ±20V | 1725 pF @ 25 V | - | 3W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,349 In Stock | 1 : ¥22.33000 Cut Tape (CT) 1,000 : ¥11.52804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 25A (Tc) | 10V | 60mOhm @ 25A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7,294 In Stock | 1 : ¥22.58000 Cut Tape (CT) 2,500 : ¥10.19339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 25A (Tc) | 10V | 60mOhm @ 25A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,383 In Stock | 1 : ¥23.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 25A (Tc) | 10V | 60mOhm @ 25A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
7,450 In Stock | 1 : ¥27.42000 Cut Tape (CT) 5,000 : ¥12.78882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 25A (Tc) | 10V | 60mOhm @ 25A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
3,694 In Stock | 1 : ¥31.44000 Cut Tape (CT) 800 : ¥18.99841 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 25A (Tc) | 10V | 190mOhm @ 12.5A, 10V | 4V @ 250µA | 26.4 nC @ 10 V | ±30V | 1278 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
14,052 In Stock | 1 : ¥43.18000 Cut Tape (CT) 800 : ¥31.91561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | - | 650 V | 25A (Tc) | - | - | - | - | ±25V | - | - | - | - | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
9,049 In Stock 42,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.98088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Tc) | 4.5V, 10V | 18mOhm @ 7A, 10V | 2V @ 250µA | 9.8 nC @ 10 V | ±20V | 500 pF @ 15 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI3333-8 (Type UX) | 8-PowerVDFN | ||
10,601 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.08057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Tc) | 2.5V, 8V | 15.1mOhm @ 8A, 8V | 1.2V @ 250µA | 6 nC @ 4.5 V | ±10V | 879 pF @ 15 V | - | 16W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
19,218 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,500 : ¥2.29239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 25A (Tc) | 5V | 25mOhm @ 5A, 10V | 2.1V @ 1mA | 5 nC @ 5 V | ±10V | 664 pF @ 25 V | - | 37W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
8,093 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,500 : ¥2.31637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 25A (Tc) | 4.5V, 10V | 20mOhm @ 10A, 10V | 2.2V @ 1mA | 12.6 nC @ 10 V | +16V, -10V | 763 pF @ 25 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
48,826 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.97605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 25A (Tc) | 1.8V, 4.5V | 9.5mOhm @ 15.3A, 4.5V | 1V @ 250µA | 93.8 nC @ 8 V | ±8V | 2760 pF @ 10 V | - | 3.6W (Ta), 33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
15,535 In Stock 32,500 Factory | 1 : ¥6.57000 Cut Tape (CT) 2,500 : ¥3.51790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 25A (Tc) | 10V | 21mOhm @ 25A, 10V | 4V @ 250µA | 21 nC @ 10 V | ±20V | 866 pF @ 40 V | - | 48.4W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,586 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,500 : ¥3.15131 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 25A (Tc) | 4.5V, 10V | 61mOhm @ 4.7A, 10V | 3V @ 250µA | 30 nC @ 10 V | ±20V | 1060 pF @ 30 V | - | 66W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
14,454 In Stock | 1 : ¥8.54000 Cut Tape (CT) 2,500 : ¥3.53813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 25A (Tc) | 4.5V, 10V | 30mOhm @ 25A, 10V | 2.2V @ 8µA | 16.3 nC @ 10 V | ±16V | 1220 pF @ 25 V | - | 29W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,921 In Stock | 1 : ¥9.77000 Cut Tape (CT) 2,500 : ¥4.03164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Tc) | 10V | 35mOhm @ 12.5A, 10V | 4.5V @ 250µA | 14 nC @ 10 V | ±20V | 920 pF @ 50 V | - | 40W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,885 In Stock | 1 : ¥12.97000 Cut Tape (CT) 2,500 : ¥5.37854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 25A (Tc) | 1.8V, 4.5V | 8.32mOhm @ 14A, 4.5V | 900mV @ 250µA | 151 nC @ 4.5 V | ±8V | 11000 pF @ 6 V | - | 7.1W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
5,692 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥5.46454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Tc) | 4.5V, 10V | 35mOhm @ 12.5A, 10V | 2.5V @ 250µA | 52 nC @ 5 V | ±16V | 1710 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,279 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥5.48267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Tc) | 10V | 38mOhm @ 12.5A, 10V | 4V @ 250µA | 55 nC @ 10 V | ±20V | 1550 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,349 In Stock | 1 : ¥14.86000 Cut Tape (CT) 1,000 : ¥7.04648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 25A (Tc) | 4V, 10V | 63mOhm @ 25A, 10V | 2.5V @ 1mA | 60 nC @ 5 V | ±20V | 8000 pF @ 25 V | - | 50W (Tc) | 150°C | Automotive | AEC-Q101 | Surface Mount | LPTS | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
3,277 In Stock | 1 : ¥21.35000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 25A (Tc) | 10V | 125mOhm @ 7.8A, 10V | 4.5V @ 390µA | 36 nC @ 10 V | ±20V | 1503 pF @ 400 V | - | 32W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack |