IPAN60R125PFD7SXKSA1 | |
---|---|
DigiKey Part Number | 448-IPAN60R125PFD7SXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPAN60R125PFD7SXKSA1 |
Description | MOSFET N-CH 650V 25A TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 25A (Tc) 32W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPAN60R125PFD7SXKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 390µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1503 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 32W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
50 | ¥17.14380 | ¥857.19 |
100 | ¥14.10610 | ¥1,410.61 |
500 | ¥11.93590 | ¥5,967.95 |
1,000 | ¥10.12737 | ¥10,127.37 |
2,000 | ¥9.62103 | ¥19,242.06 |
5,000 | ¥9.25933 | ¥46,296.65 |