FIT0918 | |
---|---|
DigiKey Part Number | 1738-FIT0918-ND |
Manufacturer | |
Manufacturer Product Number | FIT0918 |
Description | BATT HLDR AA 4 CELL BARREL PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 4 Cell Barrel Plug, 2.1mm I.D. x 5.5mm O.D. |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. | |
Features | Includes Switch | |
Height Above Board | 0.772" (19.60mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |