NFM41CC222R2A3L | |
---|---|
DigiKey Part Number | 490-11852-2-ND - Tape & Reel (TR) 490-11852-1-ND - Cut Tape (CT) 490-11852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM41CC222R2A3L |
Description | CAP FEEDTHRU 2200PF 100V 1806 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Feed Through Capacitor 100V 300 mA 300mOhm 1806 (4516 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM41CC222R2A3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2200 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1806 (4516 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Height (Max) | 0.047" (1.20mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.52200 | ¥35.22 |
25 | ¥3.40560 | ¥85.14 |
50 | ¥3.29040 | ¥164.52 |
100 | ¥3.12050 | ¥312.05 |
250 | ¥2.61008 | ¥652.52 |
500 | ¥2.02568 | ¥1,012.84 |
1,000 | ¥1.92914 | ¥1,929.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.81570 | ¥7,262.80 |
8,000 | ¥1.70221 | ¥13,617.68 |
12,000 | ¥1.58873 | ¥19,064.76 |
28,000 | ¥1.50930 | ¥42,260.40 |