LTC2054CS5#TRMPBF | |
---|---|
DigiKey Part Number | LTC2054CS5#TRMPBFTR-ND - Tape & Reel (TR) LTC2054CS5#TRMPBFCT-ND - Cut Tape (CT) LTC2054CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2054CS5#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2054CS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 140µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.05000 | ¥260.50 |
25 | ¥24.62600 | ¥615.65 |
100 | ¥21.34300 | ¥2,134.30 |
250 | ¥20.24868 | ¥5,062.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.16928 | ¥9,084.64 |
1,000 | ¥15.32344 | ¥15,323.44 |
2,500 | ¥14.55726 | ¥36,393.15 |
5,000 | ¥14.01000 | ¥70,050.00 |