PGA460TPWR | |
---|---|
DigiKey Part Number | 296-47818-2-ND - Tape & Reel (TR) 296-47818-1-ND - Cut Tape (CT) 296-47818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA460TPWR |
Description | IC ULTRASONIC SENSOR 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PGA460TPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Signal Processor | |
Input Type | - | |
Output Type | - | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.01000 | ¥43.01 |
10 | ¥38.66200 | ¥386.62 |
25 | ¥36.55000 | ¥913.75 |
100 | ¥31.67670 | ¥3,167.67 |
250 | ¥30.05216 | ¥7,513.04 |
500 | ¥26.96566 | ¥13,482.83 |
1,000 | ¥22.74220 | ¥22,742.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.10448 | ¥40,208.96 |