AMC6821SDBQ | |
---|---|
DigiKey Part Number | 296-22738-5-ND |
Manufacturer | |
Manufacturer Product Number | AMC6821SDBQ |
Description | IC TEMP MONTR/PWM FANCTRL 16SSOP |
Customer Reference | |
Detailed Description | Temperature Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AMC6821SDBQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Temperature Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±2°C | |
Topology | ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.89000 | ¥40.89 |
10 | ¥30.68000 | ¥306.80 |
25 | ¥27.26720 | ¥681.68 |
75 | ¥25.90493 | ¥1,942.87 |
150 | ¥25.22367 | ¥3,783.55 |
525 | ¥21.13324 | ¥11,094.95 |
1,050 | ¥19.76978 | ¥20,758.27 |