TPS65286RHDT | |
---|---|
DigiKey Part Number | 296-TPS65286RHDTTR-ND - Tape & Reel (TR) 296-TPS65286RHDTCT-ND - Cut Tape (CT) 296-TPS65286RHDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65286RHDT |
Description | IC PWR SWITCH N-CHAN 1:1 28VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65286RHDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 100mOhm | |
Input Type | - | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-VQFN (5x5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.29000 | ¥61.29 |
10 | ¥55.37700 | ¥553.77 |
25 | ¥52.80600 | ¥1,320.15 |
100 | ¥45.85050 | ¥4,585.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥43.78976 | ¥10,947.44 |
500 | ¥39.92596 | ¥19,962.98 |
1,250 | ¥34.77419 | ¥43,467.74 |
2,500 | ¥33.48629 | ¥83,715.72 |