A4447SLJTR-T | |
---|---|
DigiKey Part Number | 620-1329-2-ND - Tape & Reel (TR) 620-1329-1-ND - Cut Tape (CT) 620-1329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4447SLJTR-T |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 50V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥11.90200 | ¥119.02 |
25 | ¥11.30000 | ¥282.50 |
100 | ¥9.28160 | ¥928.16 |
250 | ¥8.67636 | ¥2,169.09 |
500 | ¥7.66742 | ¥3,833.71 |
1,000 | ¥6.05329 | ¥6,053.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.64974 | ¥16,949.22 |
6,000 | ¥5.36726 | ¥32,203.56 |
15,000 | ¥5.16548 | ¥77,482.20 |