APEK4447SLJ-01-T-DK | |
---|---|
DigiKey Part Number | 620-1570-ND |
Manufacturer | |
Manufacturer Product Number | APEK4447SLJ-01-T-DK |
Description | BOARD EVAL FOR A4447SLJ |
Customer Reference | |
Detailed Description | A4447 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 0.8V ~ 24V | |
Current - Output | 2A | |
Voltage - Input | 8V ~ 50V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | A4447 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,026.23000 | ¥1,026.23 |