A3959SLPTR-T | |
---|---|
DigiKey Part Number | 620-1137-2-ND - Tape & Reel (TR) 620-1137-1-ND - Cut Tape (CT) 620-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3959SLPTR-T |
Description | IC MOTOR DRVR 4.5V-5.5V 28TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A3959SLPTR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 9.5V ~ 50V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.14000 | ¥49.14 |
10 | ¥44.13800 | ¥441.38 |
25 | ¥41.73080 | ¥1,043.27 |
100 | ¥36.16500 | ¥3,616.50 |
250 | ¥34.31056 | ¥8,577.64 |
500 | ¥30.78682 | ¥15,393.41 |
1,000 | ¥25.96476 | ¥25,964.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥24.66651 | ¥98,666.04 |