MC9S12DG128CFUE | |
---|---|
DigiKey Part Number | MC9S12DG128CFUE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12DG128CFUE |
Description | IC MCU 16BIT 128KB FLASH 80QFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | PWM, WDT | |
Number of I/O | 59 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.35V ~ 5.25V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-QFP (14x14) | |
Package / Case | 80-QFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.13000 | ¥307.13 |
10 | ¥246.32700 | ¥2,463.27 |
80 | ¥210.34438 | ¥16,827.55 |