TB6568KQ,8 | |
---|---|
DigiKey Part Number | TB6568KQ8-ND |
Manufacturer | |
Manufacturer Product Number | TB6568KQ,8 |
Description | IC MOTOR DRIVER 10V-45V 7HSIP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 7-HSIP |
Datasheet | Datasheet |
EDA/CAD Models | TB6568KQ,8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 10V ~ 45V | |
Voltage - Load | 10V ~ 45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Exposed Tab | |
Supplier Device Package | 7-HSIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥23.28300 | ¥232.83 |
25 | ¥22.01560 | ¥550.39 |
100 | ¥19.07960 | ¥1,907.96 |
250 | ¥18.10132 | ¥4,525.33 |
450 | ¥16.24209 | ¥7,308.94 |
950 | ¥13.69819 | ¥13,013.28 |
2,400 | ¥13.01333 | ¥31,231.99 |
4,900 | ¥12.52409 | ¥61,368.04 |