CSD18531Q5A | |
---|---|
DigiKey Part Number | 296-30573-2-ND - Tape & Reel (TR) 296-30573-1-ND - Cut Tape (CT) 296-30573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18531Q5A |
Description | MOSFET N-CH 60V 19A/100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 19A (Ta), 100A (Tc) 3.1W (Ta), 156W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18531Q5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3840 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥9.98300 | ¥99.83 |
100 | ¥7.76320 | ¥776.32 |
500 | ¥6.58032 | ¥3,290.16 |
1,000 | ¥5.36035 | ¥5,360.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.04611 | ¥12,615.27 |
5,000 | ¥4.80581 | ¥24,029.05 |
12,500 | ¥4.58401 | ¥57,300.12 |