BFCW-542+ | |
---|---|
DigiKey Part Number | 3157-BFCW-542+TR-ND - Tape & Reel (TR) 3157-BFCW-542+CT-ND - Cut Tape (CT) 3157-BFCW-542+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCW-542+ |
Description | LTCC BAND PASS FILTER, 4700 - 60 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.35GHz Center Band Pass Ceramic Filter 1.3 GHz 50Ohm 4-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.35GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 1.3 GHz | |
Insertion Loss | 1.8dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height (Max) | 0.033" (0.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥61.59100 | ¥615.91 |
20 | ¥58.65850 | ¥1,173.17 |
50 | ¥56.10800 | ¥2,805.40 |
100 | ¥53.55770 | ¥5,355.77 |
200 | ¥48.66140 | ¥9,732.28 |
500 | ¥47.43696 | ¥23,718.48 |
1,000 | ¥41.92800 | ¥41,928.00 |
2,000 | ¥41.21420 | ¥82,428.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥40.70408 | ¥162,816.32 |