TE0113A | |
---|---|
DigiKey Part Number | 4606-TE0113ATR-ND - Tape & Reel (TR) 4606-TE0113ACT-ND - Cut Tape (CT) 4606-TE0113ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TE0113A |
Description | SAW DIPLEXER, SM5050-8PAD, 360.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 360MHz, 380MHz Frequency Cellular RF SAW Filter (Surface Acoustic Wave) 3.5dB 20MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 360MHz, 380MHz | |
Bandwidth | 20MHz | |
Insertion Loss | 3.5dB | |
Ratings | - | |
Applications | Cellular | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
10 | ¥21.39500 | ¥213.95 |
25 | ¥20.89560 | ¥522.39 |
50 | ¥20.39800 | ¥1,019.90 |
100 | ¥16.91550 | ¥1,691.55 |
250 | ¥15.92044 | ¥3,980.11 |
500 | ¥14.92542 | ¥7,462.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.90757 | ¥13,907.57 |
2,000 | ¥13.07744 | ¥26,154.88 |
3,000 | ¥12.61439 | ¥37,843.17 |
5,000 | ¥12.31471 | ¥61,573.55 |