MAX14872ETC+T | |
---|---|
DigiKey Part Number | MAX14872ETC+TTR-ND - Tape & Reel (TR) MAX14872ETC+TCT-ND - Cut Tape (CT) MAX14872ETC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14872ETC+T |
Description | IC MOTOR DRIVER 4.5V-36V 12TDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14872ETC+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.06000 | ¥45.06 |
10 | ¥40.46600 | ¥404.66 |
25 | ¥38.25200 | ¥956.30 |
100 | ¥33.15130 | ¥3,315.13 |
250 | ¥31.45144 | ¥7,862.86 |
500 | ¥28.22114 | ¥14,110.57 |
1,000 | ¥23.80103 | ¥23,801.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.61099 | ¥56,527.48 |