LMR12015XSD/NOPB | |
---|---|
DigiKey Part Number | LMR12015XSD/NOPBTR-ND - Tape & Reel (TR) LMR12015XSD/NOPBCT-ND - Cut Tape (CT) LMR12015XSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR12015XSD/NOPB |
Description | IC REG BUCK ADJ 1.5A 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR12015XSD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.84000 | ¥25.84 |
10 | ¥23.19100 | ¥231.91 |
25 | ¥21.92640 | ¥548.16 |
100 | ¥19.00360 | ¥1,900.36 |
250 | ¥18.02904 | ¥4,507.26 |
500 | ¥16.17730 | ¥8,088.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.64352 | ¥13,643.52 |
2,000 | ¥12.96134 | ¥25,922.68 |
5,000 | ¥12.47407 | ¥62,370.35 |