MP2492DN-LF-Z | |
---|---|
DigiKey Part Number | 1589-1595-2-ND - Tape & Reel (TR) 1589-1595-1-ND - Cut Tape (CT) 1589-1595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2492DN-LF-Z |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP2492DN-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.97000 | ¥27.97 |
10 | ¥25.13800 | ¥251.38 |
25 | ¥23.76280 | ¥594.07 |
100 | ¥20.59420 | ¥2,059.42 |
250 | ¥19.53784 | ¥4,884.46 |
500 | ¥17.53138 | ¥8,765.69 |
1,000 | ¥14.78549 | ¥14,785.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.04622 | ¥35,115.55 |
5,000 | ¥13.51816 | ¥67,590.80 |