GAPTEC Electronic DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127 In Stock | 1 : ¥42.12000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 8V | 36V | 5V | - | - | - | 2A | 10 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 92% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | 62368-1 | |||
457 In Stock | 1 : ¥86.61000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 17V | 75V | 12V | - | - | - | 500mA | 6 W | - | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 89% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | - | - | - | - | |||
437 In Stock | 1 : ¥95.81000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 15V | 72V | 12V | - | - | - | 1A | 12 W | - | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 92% | - | - | Through Hole | 3-SIP Module | 0.48" L x 0.35" W x 0.69" H (12.1mm x 9.0mm x 17.5mm) | - | - | - | - | |||
137 In Stock | 1 : ¥95.81000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 8V | 72V | 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 86% | - | - | Through Hole | 3-SIP Module | 0.48" L x 0.35" W x 0.69" H (12.1mm x 9.0mm x 17.5mm) | - | - | - | - | |||
115 In Stock | 1 : ¥102.87000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 28V | 3.3V | - | - | - | 3A | 10 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 90% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | - | - | - | - | |||
318 In Stock | 1 : ¥13.22000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 4.75V | 36V | 3.3V | - | - | - | 500mA | 1.65 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 81% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | cURus | 60950-1 | |||
237 In Stock | 1 : ¥18.72000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 2 | 8V | 36V | 12V | -12V | - | - | 500mA, 150mA | 7.8 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 92% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | cURus | 60950-1 | |||
638 In Stock | 1 : ¥22.17000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.75V | 36V | 3.3V | - | - | - | 500mA | 1.65 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 81% | - | - | Through Hole | 3-SIP Module | 0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm) | - | - | CE, cURus | - | |||
919 In Stock | 1 : ¥30.62000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 20V | 90V | 15V | - | - | - | 500mA | 7.5 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 93% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | - | |||
769 In Stock | 1 : ¥30.62000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 18V | 90V | 12V | - | - | - | 500mA | 6 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 91% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | - | |||
361 In Stock | 1 : ¥30.62000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 9V | 90V | 5V | - | - | - | 500mA | 2.5 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | - | |||
220 In Stock | 1 : ¥30.62000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 9V | 90V | 5V | - | - | - | 500mA | - | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | - | - | Through Hole | 3-SIP Module | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | - | - | - | - | |||
4,576 In Stock | 1 : ¥31.61000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6.8V | 28V | 5V | - | - | - | 500mA | 2.5 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 88% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | - | - | |||
261 In Stock | 1 : ¥32.18000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 222mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 85% | - | - | Through Hole | 4-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | - | - | CE | 60950-1 | |||
128 In Stock | 1 : ¥36.29000 Retail Package | Retail Package | Active | Non-Isolated PoL Module | 1 | 8V | 36V, 27V | 5V | - | - | - | 1A, 500mA | 7.5 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 93% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) | - | - | CE, cURus | 60950-1 | |||
186 In Stock | 1 : ¥42.12000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 3.3V | - | - | - | 2A | 6.6 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 89% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | 62368-1 | |||
102 In Stock | 1 : ¥42.12000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 16V | 36V | 12V | - | - | - | 2A | 24 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 96% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | - | 62368-1 | |||
101 In Stock | 1 : ¥47.12000 Tube | Tube | Active | Isolated Module | 1 | 43.2V | 52.8V | 12V | - | - | - | 167mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | - | - | Through Hole | 4-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | - | - | CE | 60950-1 | |||
2,437 In Stock | 1 : ¥48.93000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 42V | 3.3V | - | - | - | 1A | 3.3 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | - | - | |||
440 In Stock | 1 : ¥58.04000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6.5V | 55V | 5V | - | - | - | 500mA | 2.5 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 95% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | - | - | |||
133 In Stock | 1 : ¥58.04000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 55V | 3.3V | - | - | - | 500mA | 1.65 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 92% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | - | - | |||
143 In Stock | 1 : ¥59.03000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 18V | - | - | - | 166mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | - | - | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | CE | - | |||
241 In Stock | 1 : ¥67.73000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 6 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE | 60950-1 | |||
188 In Stock | 1 : ¥100.32000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 27V | 72V | 24V | - | - | - | 700mA | 17 W | - | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 96% | - | - | Through Hole | 3-SIP Module | 0.48" L x 0.35" W x 0.69" H (12.1mm x 9.0mm x 17.5mm) | - | - | - | - | |||
17,449 In Stock | 1 : ¥13.79000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 3.3V | - | - | - | 303mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 76% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | CE, cURus | 60950-1 |