LCW78_24-0.7 | |
---|---|
DigiKey Part Number | 3182-LCW78_24-0.7-ND |
Manufacturer | |
Manufacturer Product Number | LCW78_24-0.7 |
Description | DC-DC POL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 24V 700mA 27V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 27V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 17 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.48" L x 0.35" W x 0.69" H (12.1mm x 9.0mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.32000 | ¥100.32 |
5 | ¥99.51600 | ¥497.58 |
10 | ¥98.76000 | ¥987.60 |
41 | ¥94.20512 | ¥3,862.41 |
82 | ¥85.08854 | ¥6,977.26 |
287 | ¥83.56909 | ¥23,984.33 |
533 | ¥82.04951 | ¥43,732.39 |