SZMMSZ4690ET3G | |
---|---|
DigiKey Part Number | 488-SZMMSZ4690ET3GTR-ND - Tape & Reel (TR) 488-SZMMSZ4690ET3GCT-ND - Cut Tape (CT) 488-SZMMSZ4690ET3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4690ET3G |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4690ET3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.93020 | ¥93.02 |
500 | ¥0.77600 | ¥388.00 |
1,000 | ¥0.53922 | ¥539.22 |
2,000 | ¥0.46730 | ¥934.60 |
5,000 | ¥0.43346 | ¥2,167.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35946 | ¥3,594.60 |
30,000 | ¥0.35311 | ¥10,593.30 |
50,000 | ¥0.31716 | ¥15,858.00 |
100,000 | ¥0.28122 | ¥28,122.00 |
250,000 | ¥0.27488 | ¥68,720.00 |