SDT5H100LP5-7 | |
---|---|
DigiKey Part Number | SDT5H100LP5-7DITR-ND - Tape & Reel (TR) SDT5H100LP5-7DICT-ND - Cut Tape (CT) SDT5H100LP5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT5H100LP5-7 |
Description | DIODE SCHOTTKY 100V 5A POWERDI5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.35000 | ¥33.50 |
100 | ¥2.32830 | ¥232.83 |
500 | ¥1.81782 | ¥908.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.47755 | ¥2,216.32 |
3,000 | ¥1.32082 | ¥3,962.46 |
7,500 | ¥1.25367 | ¥9,402.52 |
10,500 | ¥1.16412 | ¥12,223.26 |
37,500 | ¥1.14219 | ¥42,832.12 |