CSD17304Q3 | |
---|---|
DigiKey Part Number | 296-27509-2-ND - Tape & Reel (TR) 296-27509-1-ND - Cut Tape (CT) 296-27509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17304Q3 |
Description | MOSFET N-CH 30V 15A/56A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 56A (Tc) 2.7W (Ta) Surface Mount 8-VSON-CLIP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17304Q3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 8V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 17A, 8V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.6 nC @ 4.5 V | |
Vgs (Max) | +10V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 955 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.66500 | ¥56.65 |
100 | ¥4.40870 | ¥440.87 |
500 | ¥3.73694 | ¥1,868.47 |
1,000 | ¥3.04420 | ¥3,044.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.86572 | ¥7,164.30 |
5,000 | ¥2.72925 | ¥13,646.25 |
12,500 | ¥2.60329 | ¥32,541.12 |
25,000 | ¥2.59830 | ¥64,957.50 |